330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1E331MPD

DigiKey Part Number
493-15831-ND
Manufacturer
Manufacturer Product Number
UPS1E331MPD
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1E331MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
426 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
190 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1E331MPDNichicon2 972493-1824-ND12,39000 KčDirect
UKA1V331MPDNichicon810493-16827-ND28,77000 KčUpgrade
UPJ1E331MPDNichicon842493-14371-ND12,39000 KčSimilar
UPJ1E331MPD6Nichicon1 705493-15628-ND13,02000 KčSimilar
UPM1E331MPDNichicon3 719UPM1E331MPD-ND12,81000 KčSimilar
In-Stock: 6 864
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,75600 Kč87,56 Kč
506,53460 Kč326,73 Kč
1005,83110 Kč583,11 Kč
5004,61578 Kč2 307,89 Kč
2 0003,91308 Kč7 826,16 Kč
4 0003,64793 Kč14 591,72 Kč
6 0003,51412 Kč21 084,72 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč