



UPJ1E331MPD6 | |
|---|---|
DigiKey Part Number | 493-15628-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1E331MPD6 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E331MPD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 575 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 750 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V331MPD | Nichicon | 2 820 | 493-1865-ND | 0,72000 Kč | Upgrade |
| UPJ1E331MPD | Nichicon | 842 | 493-14371-ND | 0,50000 Kč | Similar |
| UPM1E331MPD | Nichicon | 3 719 | UPM1E331MPD-ND | 0,52000 Kč | Similar |
| UPM1E331MPD6 | Nichicon | 1 272 | 493-15728-ND | 0,60000 Kč | Similar |
| UPS1E331MPD | Nichicon | 6 864 | 493-15831-ND | 0,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 50 | 5,99280 Kč | 299,64 Kč |
| 100 | 5,33980 Kč | 533,98 Kč |
| 500 | 4,21178 Kč | 2 105,89 Kč |
| 1 800 | 3,60092 Kč | 6 481,66 Kč |
| 3 600 | 3,34766 Kč | 12 051,58 Kč |
| 5 400 | 3,21985 Kč | 17 387,19 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

