330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1E331MPD

DigiKey Part Number
493-14371-ND
Manufacturer
Manufacturer Product Number
UPJ1E331MPD
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1E331MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
610 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
795 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
130 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.827" (21.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1E331MPD6Nichicon1 705493-15628-ND2,03000 KčSimilar
UPM1E331MPDNichicon3 719UPM1E331MPD-ND2,00000 KčSimilar
UPM1E331MPD6Nichicon1 272493-15728-ND2,33000 KčSimilar
UPS1E331MPDNichicon6 864493-15831-ND2,20000 KčSimilar
UPW1E331MPDNichicon2 972493-1824-ND1,93000 KčSimilar
In-Stock: 842
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,76900 Kč77,69 Kč
505,77440 Kč288,72 Kč
1005,14240 Kč514,24 Kč
5004,05010 Kč2 025,05 Kč
2 0003,41806 Kč6 836,12 Kč
4 0003,17952 Kč12 718,08 Kč
6 0003,05913 Kč18 354,78 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč