



UPM1E331MPD | |
|---|---|
DigiKey Part Number | UPM1E331MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPM1E331MPD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E331MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 795 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E331MPD1TD | Nichicon | 1 735 | 493-4903-1-ND | 12,81000 Kč | Direct |
| UPJ1E331MPD | Nichicon | 842 | 493-14371-ND | 12,39000 Kč | Direct |
| UPJ1E331MPD6 | Nichicon | 1 705 | 493-15628-ND | 13,02000 Kč | Similar |
| UPM1E331MPD6 | Nichicon | 1 268 | 493-15728-ND | 14,91000 Kč | Similar |
| UPS1E331MPD | Nichicon | 6 864 | 493-15831-ND | 14,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 50 | 5,94240 Kč | 297,12 Kč |
| 200 | 4,75185 Kč | 950,37 Kč |
| 600 | 4,07397 Kč | 2 444,38 Kč |
| 1 000 | 3,81975 Kč | 3 819,75 Kč |
| 2 600 | 3,42784 Kč | 8 912,38 Kč |
| 5 000 | 3,21181 Kč | 16 059,05 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

