



UPM1E331MPD6 | |
|---|---|
DigiKey Part Number | 493-15728-ND |
Manufacturer | |
Manufacturer Product Number | UPM1E331MPD6 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E331MPD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 825 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 95 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E331MPD | Nichicon | 842 | 493-14371-ND | 0,50000 Kč | Similar |
| UPJ1E331MPD6 | Nichicon | 1 705 | 493-15628-ND | 0,53000 Kč | Similar |
| UPM1E331MPD | Nichicon | 3 719 | UPM1E331MPD-ND | 0,52000 Kč | Similar |
| UPS1E331MPD | Nichicon | 6 864 | 493-15831-ND | 0,57000 Kč | Similar |
| UPW1E331MPD | Nichicon | 2 972 | 493-1824-ND | 0,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 50 | 6,99240 Kč | 349,62 Kč |
| 200 | 5,62430 Kč | 1 124,86 Kč |
| 600 | 4,84353 Kč | 2 906,12 Kč |
| 1 000 | 4,55153 Kč | 4 551,53 Kč |
| 2 600 | 4,10099 Kč | 10 662,57 Kč |
| 5 000 | 3,85271 Kč | 19 263,55 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

