



UPS1J331MHD | |
|---|---|
DigiKey Part Number | 493-16442-ND |
Manufacturer | |
Manufacturer Product Number | UPS1J331MHD |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J331MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 695.8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 980 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J331MHD | Nichicon | 1 338 | 493-15654-ND | 24,57000 Kč | Similar |
| UPM1J331MHD | Nichicon | 828 | 493-15767-ND | 24,57000 Kč | Similar |
| UPM1J331MHD6 | Nichicon | 431 | 493-15768-ND | 30,03000 Kč | Similar |
| UPW1J331MHD | Nichicon | 45 | 493-1945-ND | 24,36000 Kč | Similar |
| UPS1J331MHD1TO | Nichicon | 876 | 493-12049-1-ND | 27,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,53300 Kč | 175,33 Kč |
| 50 | 13,43460 Kč | 671,73 Kč |
| 100 | 12,13260 Kč | 1 213,26 Kč |
| 500 | 9,89552 Kč | 4 947,76 Kč |
| 1 000 | 9,19040 Kč | 9 190,40 Kč |
| 2 500 | 8,43800 Kč | 21 095,00 Kč |
| 5 000 | 7,97958 Kč | 39 897,90 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

