330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1J331MHD1TO

DigiKey Part Number
493-12049-1-ND - Cut Tape (CT)
493-12049-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS1J331MHD1TO
Description
CAP ALUM 330UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1J331MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
695.8 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
980 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
120 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1J331MHD1TONichicon1 742493-12026-1-ND24,36000 KčUpgrade
UPS1J331MHDNichicon784493-16442-ND27,30000 KčParametric Equivalent
EEU-FC1J331BPanasonic Industry500P19668CT-ND30,24000 KčUpgrade
RXK331M1JBK-1320SSurge04403-RXK331M1JBK-1320S-ND5,45843 KčParametric Equivalent
In-Stock: 876
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1017,53300 Kč175,33 Kč
5013,43460 Kč671,73 Kč
10012,13260 Kč1 213,26 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5009,89552 Kč4 947,76 Kč
1 0009,19040 Kč9 190,40 Kč
1 5008,83470 Kč13 252,05 Kč
2 5008,43800 Kč21 095,00 Kč
3 5008,20482 Kč28 716,87 Kč
5 0007,97958 Kč39 897,90 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč