Parametric Equivalent
Parametric Equivalent

RXK331M1JBK-1320S | |
|---|---|
DigiKey Part Number | 4403-RXK331M1JBK-1320S-ND |
Manufacturer | |
Manufacturer Product Number | RXK331M1JBK-1320S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 746 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.065 A @ 100 kHz |
Part Status Active | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW331M1JBK-1320S | Surge | 0 | 4403-RXW331M1JBK-1320S-ND | 5,76710 Kč | Parametric Equivalent |
| UPW1J331MHD1TO | Nichicon | 1 742 | 493-12026-1-ND | 24,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,45843 Kč | 16 375,29 Kč |
| Unit Price without VAT: | 5,45843 Kč |
|---|---|
| Unit Price with VAT: | 6,60470 Kč |



