



UPM1J331MHD | |
|---|---|
DigiKey Part Number | 493-15767-ND |
Manufacturer | |
Manufacturer Product Number | UPM1J331MHD |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J331MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.09 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.42 A @ 10 kHz |
Part Status Not For New Designs | Impedance 49 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J331MHD | Nichicon | 1 338 | 493-15654-ND | 24,57000 Kč | Direct |
| UPM1J331MHD6 | Nichicon | 431 | 493-15768-ND | 30,03000 Kč | Similar |
| UPS1J331MHD | Nichicon | 784 | 493-16442-ND | 27,30000 Kč | Similar |
| UPW1J331MHD | Nichicon | 45 | 493-1945-ND | 24,36000 Kč | Similar |
| UPM1J331MHD1AA | Nichicon | 0 | UPM1J331MHD1AA-ND | 7,72390 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,70700 Kč | 157,07 Kč |
| 50 | 11,97720 Kč | 598,86 Kč |
| 100 | 10,79510 Kč | 1 079,51 Kč |
| 500 | 8,76246 Kč | 4 381,23 Kč |
| 1 000 | 8,12203 Kč | 8 122,03 Kč |
| 2 500 | 7,43833 Kč | 18 595,83 Kč |
| 5 000 | 7,02173 Kč | 35 108,65 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

