Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPM1J331MHD1AA | |
|---|---|
DigiKey Part Number | UPM1J331MHD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UPM1J331MHD1AA |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.09 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.42 A @ 200 kHz |
Part Status Active | Impedance 98 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1J331MHD | Nichicon | 828 | 493-15767-ND | 24,57000 Kč | Parametric Equivalent |
| UPM1J331MHD1TO | Nichicon | 365 | 493-12152-1-ND | 24,57000 Kč | Parametric Equivalent |
| MAL214638331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214638331E3-ND | 31,10875 Kč | Parametric Equivalent |
| MAL214658331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4515PHBK-ND | 29,88876 Kč | Parametric Equivalent |
| MAL214668331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214668331E3-ND | 30,79714 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,72390 Kč | 7 723,90 Kč |
| Unit Price without VAT: | 7,72390 Kč |
|---|---|
| Unit Price with VAT: | 9,34592 Kč |




