Parametric Equivalent
Parametric Equivalent

MAL214668331E3 | |
|---|---|
DigiKey Part Number | MAL214668331E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214668331E3 |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 650 mA @ 100 Hz |
Part Status Active | Impedance 76 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214638331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214638331E3-ND | 31,10875 Kč | Parametric Equivalent |
| MAL214658331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4515PHBK-ND | 29,88876 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,79714 Kč | 30 797,14 Kč |
| Unit Price without VAT: | 30,79714 Kč |
|---|---|
| Unit Price with VAT: | 37,26454 Kč |


