



UPW1J331MHD | |
|---|---|
DigiKey Part Number | 493-1945-ND |
Manufacturer | |
Manufacturer Product Number | UPW1J331MHD |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J331MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 838.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Part Status Not For New Designs | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J331MHD | Nichicon | 1 338 | 493-15654-ND | 24,57000 Kč | Similar |
| UPM1J331MHD | Nichicon | 828 | 493-15767-ND | 24,57000 Kč | Similar |
| UPM1J331MHD6 | Nichicon | 431 | 493-15768-ND | 30,03000 Kč | Similar |
| UPS1J331MHD | Nichicon | 784 | 493-16442-ND | 27,30000 Kč | Similar |
| EEU-FC1J331 | Panasonic Industry | 979 | P10349-ND | 29,61000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,49700 Kč | 154,97 Kč |
| 50 | 11,81340 Kč | 590,67 Kč |
| 100 | 10,64600 Kč | 1 064,60 Kč |
| 500 | 8,63648 Kč | 4 318,24 Kč |
| 1 000 | 8,00318 Kč | 8 003,18 Kč |
| 2 500 | 7,32721 Kč | 18 318,03 Kč |
| 5 000 | 6,91536 Kč | 34 576,80 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

