330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1J331MHD

DigiKey Part Number
493-15654-ND
Manufacturer
Manufacturer Product Number
UPJ1J331MHD
Description
CAP ALUM 330UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1J331MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.09 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.42 A @ 10 kHz
Part Status
Not For New Designs
Impedance
72 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1J331MHDNichicon828493-15767-ND24,57000 KčSimilar
UPM1J331MHD6Nichicon431493-15768-ND30,03000 KčSimilar
UPS1J331MHDNichicon784493-16442-ND27,30000 KčSimilar
UPW1J331MHDNichicon45493-1945-ND24,36000 KčSimilar
UPJ1J331MHD1TONichicon486493-5074-1-ND24,57000 KčParametric Equivalent
In-Stock: 1 338
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1015,68600 Kč156,86 Kč
5011,95620 Kč597,81 Kč
10010,77830 Kč1 077,83 Kč
8008,30078 Kč6 640,62 Kč
1 6007,73658 Kč12 378,53 Kč
3 2007,26773 Kč23 256,74 Kč
5 6006,94790 Kč38 908,24 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč