



UPM1J331MHD6 | |
|---|---|
DigiKey Part Number | 493-15768-ND |
Manufacturer | |
Manufacturer Product Number | UPM1J331MHD6 |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J331MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.41 A @ 10 kHz |
Part Status Not For New Designs | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J331MHD | Nichicon | 1 338 | 493-15654-ND | 24,57000 Kč | Similar |
| UPM1J331MHD | Nichicon | 828 | 493-15767-ND | 24,57000 Kč | Similar |
| UPS1J331MHD | Nichicon | 784 | 493-16442-ND | 27,30000 Kč | Similar |
| UPW1J331MHD | Nichicon | 45 | 493-1945-ND | 24,36000 Kč | Similar |
| UPM1J331MHD6AA | Nichicon | 0 | UPM1J331MHD6AA-ND | 6,73695 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 50 | 14,81620 Kč | 740,81 Kč |
| 400 | 11,25493 Kč | 4 501,97 Kč |
| 800 | 10,44309 Kč | 8 354,47 Kč |
| 1 200 | 10,03337 Kč | 12 040,04 Kč |
| 2 800 | 9,30811 Kč | 26 062,71 Kč |
| 5 200 | 8,87315 Kč | 46 140,38 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

