Parametric Equivalent
Parametric Equivalent

UPM1J331MHD6AA | |
|---|---|
DigiKey Part Number | UPM1J331MHD6AA-ND |
Manufacturer | |
Manufacturer Product Number | UPM1J331MHD6AA |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.41 A @ 10 kHz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1J331MHD6 | Nichicon | 431 | 493-15768-ND | 30,03000 Kč | Parametric Equivalent |
| UPM1J331MHD6TN | Nichicon | 562 | 493-12033-1-ND | 30,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,73695 Kč | 5 389,56 Kč |
| Unit Price without VAT: | 6,73695 Kč |
|---|---|
| Unit Price with VAT: | 8,15171 Kč |


