



UPJ1H471MHD6 | |
|---|---|
DigiKey Part Number | 493-15644-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1H471MHD6 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H471MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.47 A @ 10 kHz |
Part Status Not For New Designs | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H471MHD | Nichicon | 4 851 | 493-15643-ND | 24,82000 Kč | Similar |
| UPM1H471MHD6 | Nichicon | 400 | 493-15747-ND | 33,37000 Kč | Similar |
| UPS1H471MHD | Nichicon | 40 | UPS1H471MHD-ND | 21,27000 Kč | Similar |
| UPW1H471MHD | Nichicon | 37 059 | 493-1911-ND | 22,52000 Kč | Similar |
| UPJ1H471MHD6TN | Nichicon | 36 | 493-12254-1-ND | 29,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 18,26900 Kč | 182,69 Kč |
| 50 | 14,01480 Kč | 700,74 Kč |
| 400 | 10,62068 Kč | 4 248,27 Kč |
| 800 | 9,84614 Kč | 7 876,91 Kč |
| 1 200 | 9,45519 Kč | 11 346,23 Kč |
| 2 800 | 8,76333 Kč | 24 537,32 Kč |
| 5 200 | 8,34842 Kč | 43 411,78 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |

