470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1H471MHD

DigiKey Part Number
493-15643-ND
Manufacturer
Manufacturer Product Number
UPJ1H471MHD
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1H471MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.19 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.5 A @ 10 kHz
Part Status
Not For New Designs
Impedance
48 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H471MHD6Nichicon100493-15644-ND28,36000 KčSimilar
UPM1H471MHD6Nichicon400493-15747-ND33,37000 KčSimilar
UPS1H471MHDNichicon40UPS1H471MHD-ND21,27000 KčSimilar
UPW1H471MHDNichicon37 049493-1911-ND22,52000 KčSimilar
MAL213631471E3Vishay Beyschlag/Draloric/BC Components1 12156-MAL213631471E3CT-ND69,45000 KčDirect
In-Stock: 4 851
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,82000 Kč24,82 Kč
1015,89200 Kč158,92 Kč
5012,12120 Kč606,06 Kč
10010,93250 Kč1 093,25 Kč
5008,88028 Kč4 440,14 Kč
1 0008,23396 Kč8 233,96 Kč
2 5007,54402 Kč18 860,05 Kč
5 0007,12361 Kč35 618,05 Kč
Manufacturers Standard Package
Unit Price without VAT:24,82000 Kč
Unit Price with VAT:30,03220 Kč