470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPS1H471MHD

DigiKey Part Number
UPS1H471MHD-ND
Manufacturer
Manufacturer Product Number
UPS1H471MHD
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1H471MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
781 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Part Status
Not For New Designs
Impedance
130 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.787" (20.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H471MHDNichicon4 851493-15643-ND24,82000 KčSimilar
UPJ1H471MHD6Nichicon100493-15644-ND28,36000 KčSimilar
UPM1H471MHD6Nichicon400493-15747-ND33,37000 KčSimilar
UPW1H471MHDNichicon37 049493-1911-ND22,52000 KčSimilar
EEU-FC1H471Panasonic Industry18 113P10328-ND35,04000 KčSimilar
In-Stock: 40
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,27000 Kč21,27 Kč
1013,55600 Kč135,56 Kč
5010,28180 Kč514,09 Kč
1009,24320 Kč924,32 Kč
5007,45792 Kč3 728,96 Kč
1 0006,89525 Kč6 895,25 Kč
2 5006,29411 Kč15 735,27 Kč
5 0005,92797 Kč29 639,85 Kč
Manufacturers Standard Package
Unit Price without VAT:21,27000 Kč
Unit Price with VAT:25,73670 Kč