



UPW1H471MHD | |
|---|---|
DigiKey Part Number | 493-1911-ND |
Manufacturer | |
Manufacturer Product Number | UPW1H471MHD |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H471MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.125 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Not For New Designs | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H471MHD | Nichicon | 4 851 | 493-15643-ND | 24,82000 Kč | Similar |
| UPJ1H471MHD6 | Nichicon | 100 | 493-15644-ND | 28,36000 Kč | Similar |
| UPM1H471MHD6 | Nichicon | 400 | 493-15747-ND | 33,37000 Kč | Similar |
| UPS1H471MHD | Nichicon | 40 | UPS1H471MHD-ND | 21,27000 Kč | Similar |
| EEU-FC1H471 | Panasonic Industry | 18 113 | P10328-ND | 35,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 14,28600 Kč | 142,86 Kč |
| 50 | 10,85740 Kč | 542,87 Kč |
| 100 | 9,77290 Kč | 977,29 Kč |
| 500 | 7,90214 Kč | 3 951,07 Kč |
| 1 000 | 7,31277 Kč | 7 312,77 Kč |
| 2 500 | 6,68360 Kč | 16 709,00 Kč |
| 5 000 | 6,30020 Kč | 31 501,00 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |

