



UPM1H471MHD6 | |
|---|---|
DigiKey Part Number | 493-15747-ND |
Manufacturer | |
Manufacturer Product Number | UPM1H471MHD6 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H471MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.47 A @ 10 kHz |
Part Status Not For New Designs | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H471MHD6 | Nichicon | 100 | 493-15644-ND | 28,36000 Kč | Direct |
| UPJ1H471MHD | Nichicon | 4 851 | 493-15643-ND | 24,82000 Kč | Similar |
| UPS1H471MHD | Nichicon | 40 | UPS1H471MHD-ND | 21,27000 Kč | Similar |
| UPW1H471MHD | Nichicon | 37 049 | 493-1911-ND | 22,52000 Kč | Similar |
| UPM1H471MHD6TN | Nichicon | 250 | 493-12162-1-ND | 33,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 21,62700 Kč | 216,27 Kč |
| 50 | 16,70100 Kč | 835,05 Kč |
| 400 | 12,77295 Kč | 5 109,18 Kč |
| 800 | 11,87721 Kč | 9 501,77 Kč |
| 1 200 | 11,42534 Kč | 13 710,41 Kč |
| 2 800 | 10,62550 Kč | 29 751,40 Kč |
| 5 200 | 10,14584 Kč | 52 758,37 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |

