



UPJ1H471MHD6TN | |
|---|---|
DigiKey Part Number | 493-12254-1-ND - Cut Tape (CT) 493-12254-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H471MHD6TN |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H471MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.47 A @ 10 kHz |
Part Status Not For New Designs | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H471MHD6TN | Nichicon | 250 | 493-12162-1-ND | 1,37000 Kč | Direct |
| UPJ1H471MHD6 | Nichicon | 100 | 493-15644-ND | 1,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 19,08300 Kč | 190,83 Kč |
| 50 | 14,66980 Kč | 733,49 Kč |
| 100 | 13,27040 Kč | 1 327,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,05340 Kč | 2 763,35 Kč |
| 500 | 10,18666 Kč | 5 093,33 Kč |
| 750 | 9,74953 Kč | 7 312,15 Kč |
| 1 250 | 9,26168 Kč | 11 577,10 Kč |
| 1 750 | 8,97490 Kč | 15 706,07 Kč |
| 2 500 | 8,69783 Kč | 21 744,58 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

