Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade




UHD0J392MHD | |
|---|---|
DigiKey Part Number | 493-15179-ND |
Manufacturer | |
Manufacturer Product Number | UHD0J392MHD |
Description | CAP ALUM 3900UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD0J392MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.216 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.77 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 50 | 13,05660 Kč | 652,83 Kč |
| 100 | 11,78620 Kč | 1 178,62 Kč |
| 800 | 9,12101 Kč | 7 296,81 Kč |
| 1 600 | 8,51364 Kč | 13 621,82 Kč |
| 3 200 | 8,00916 Kč | 25 629,31 Kč |
| 5 600 | 7,66494 Kč | 42 923,66 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |









