



UHE0J392MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHE0J392MHD1TOCT-ND - Cut Tape (CT) UHE0J392MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE0J392MHD1TO |
Description | CAP ALUM 3900UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J392MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.784 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.23 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 18,18400 Kč | 181,84 Kč |
| 50 | 13,94680 Kč | 697,34 Kč |
| 100 | 12,60720 Kč | 1 260,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,10012 Kč | 4 550,06 Kč |
| 1 000 | 8,43994 Kč | 8 439,94 Kč |
| 1 500 | 8,10691 Kč | 12 160,36 Kč |
| 2 500 | 7,73550 Kč | 19 338,75 Kč |
| 3 500 | 7,51722 Kč | 26 310,27 Kč |
| 5 000 | 7,30634 Kč | 36 531,70 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

