



UHV1A392MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHV1A392MHD1TOCT-ND - Cut Tape (CT) UHV1A392MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1A392MHD1TO |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A392MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.393 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.19 A @ 100 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 24,67300 Kč | 246,73 Kč |
| 50 | 19,15020 Kč | 957,51 Kč |
| 100 | 17,40310 Kč | 1 740,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,85624 Kč | 6 428,12 Kč |
| 1 000 | 11,99070 Kč | 11 990,70 Kč |
| 1 500 | 11,55394 Kč | 17 330,91 Kč |
| 2 500 | 11,06712 Kč | 27 667,80 Kč |
| 3 500 | 10,78103 Kč | 37 733,60 Kč |
| 5 000 | 10,50467 Kč | 52 523,35 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |

