UPA1A392MHD1TO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 12,73214 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 55,85000 Kč
Datasheet
3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1A392MHD1TO

DigiKey Part Number
493-4872-1-ND - Cut Tape (CT)
493-4872-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1A392MHD1TO
Description
CAP ALUM 3900UF 20% 10V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1A392MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.938 A @ 120 Hz
Ripple Current @ High Frequency
2.28 A @ 100 kHz
Impedance
22 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1023,83300 Kč238,33 Kč
5018,46560 Kč923,28 Kč
10016,77110 Kč1 677,11 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50013,85784 Kč6 928,92 Kč
1 00012,94002 Kč12 940,02 Kč
1 50012,47701 Kč18 715,51 Kč
2 50011,96096 Kč29 902,40 Kč
3 50011,65767 Kč40 801,85 Kč
5 00011,36471 Kč56 823,55 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč