3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860160278043

DigiKey Part Number
732-9448-1-ND - Cut Tape (CT)
732-9448-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160278043
Description
CAP ALUM 3900UF 20% 10V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160278043 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
2.34 A @ 100 kHz
Impedance
65 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
5047,72840 Kč2 386,42 Kč
10041,57600 Kč4 157,60 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
30035,45793 Kč10 637,38 Kč
60031,04345 Kč18 626,07 Kč
1 50029,55175 Kč44 327,62 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč