3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA0J392MHD1TO

DigiKey Part Number
493-12385-1-ND - Cut Tape (CT)
493-12385-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA0J392MHD1TO
Description
CAP ALUM 3900UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA0J392MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.938 A @ 120 Hz
Ripple Current @ High Frequency
2.28 A @ 100 kHz
Impedance
22 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1026,03800 Kč260,38 Kč
5020,25880 Kč1 012,94 Kč
10018,43200 Kč1 843,20 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50015,28654 Kč7 643,27 Kč
1 00014,29628 Kč14 296,28 Kč
1 50013,79667 Kč20 695,01 Kč
2 50013,23974 Kč33 099,35 Kč
3 50012,91251 Kč45 193,78 Kč
5 00012,59636 Kč62 981,80 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč