



UHW1A392MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHW1A392MHD1TOCT-ND - Cut Tape (CT) UHW1A392MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1A392MHD1TO |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1A392MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 30,59400 Kč | 305,94 Kč |
| 50 | 23,94620 Kč | 1 197,31 Kč |
| 100 | 21,85050 Kč | 2 185,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,85624 Kč | 6 428,12 Kč |
| 1 000 | 11,99070 Kč | 11 990,70 Kč |
| 1 500 | 11,55394 Kč | 17 330,91 Kč |
| 2 500 | 11,06712 Kč | 27 667,80 Kč |
| 3 500 | 10,78103 Kč | 37 733,60 Kč |
| 5 000 | 10,50467 Kč | 52 523,35 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |

