UAQ2G220MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 396
Unit Price: 45,67000 Kč
Datasheet

Direct


Nichicon
In Stock: 15 977
Unit Price: 31,07000 Kč
Datasheet

Direct


Nichicon
In Stock: 744
Unit Price: 37,12000 Kč
Datasheet

Similar


Nichicon
In Stock: 661
Unit Price: 36,29000 Kč
Datasheet

Similar


Nichicon
In Stock: 396
Unit Price: 48,59000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 34,41000 Kč
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 1 954
Unit Price: 44,21000 Kč
Datasheet

Direct


Rubycon
In Stock: 1 682
Unit Price: 26,90000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 1 385
Unit Price: 52,35000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 2 265
Unit Price: 30,45000 Kč
Datasheet

Direct


KEMET
In Stock: 4 840
Unit Price: 32,74000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 20,13682 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 19,51512 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1 008
Unit Price: 41,50000 Kč
Datasheet
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UAQ2G220MHD

DigiKey Part Number
UAQ2G220MHD-ND
Manufacturer
Manufacturer Product Number
UAQ2G220MHD
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UAQ2G220MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
232 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UAS2G220MHDNichicon396493-7482-ND45,67000 KčDirect
UCS2G220MHDNichicon15 977493-5875-ND31,07000 KčDirect
UVY2G220MHDNichicon744493-17374-ND37,12000 KčDirect
UCY2G220MPDNichicon661493-13076-ND36,29000 KčSimilar
URZ2G220MHDNichicon396493-15963-ND48,59000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes