22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ401ELL220MK25S

DigiKey Part Number
565-EKMQ401ELL220MK25S-ND
Manufacturer
Manufacturer Product Number
EKMQ401ELL220MK25S
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMQ401ELL220MK25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
261 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 385
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,35000 Kč52,35 Kč
1034,64100 Kč346,41 Kč
5027,27060 Kč1 363,53 Kč
10024,94110 Kč2 494,11 Kč
50020,93642 Kč10 468,21 Kč
1 00019,67633 Kč19 676,33 Kč
3 00018,10188 Kč54 305,64 Kč
5 00017,51370 Kč87 568,50 Kč
10 00016,83431 Kč168 343,10 Kč
Manufacturers Standard Package
Unit Price without VAT:52,35000 Kč
Unit Price with VAT:63,34350 Kč