22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2G220MHD

DigiKey Part Number
493-17374-ND
Manufacturer
Manufacturer Product Number
UVY2G220MHD
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2G220MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
161 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UAS2G220MHDNichicon396493-7482-ND45,67000 KčDirect
UCS2G220MHDNichicon15 977493-5875-ND31,07000 KčDirect
ULD2W220MHDNichicon507493-16920-ND51,30000 KčUpgrade
UCY2G220MPDNichicon661493-13076-ND36,29000 KčSimilar
URZ2G220MHDNichicon396493-15963-ND48,59000 KčSimilar
In-Stock: 744
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,12000 Kč37,12 Kč
1024,08800 Kč240,88 Kč
5018,68240 Kč934,12 Kč
10016,97640 Kč1 697,64 Kč
80013,39105 Kč10 712,84 Kč
1 60012,57483 Kč20 119,73 Kč
3 20011,89702 Kč38 070,46 Kč
5 60011,43470 Kč64 034,32 Kč
Manufacturers Standard Package
Unit Price without VAT:37,12000 Kč
Unit Price with VAT:44,91520 Kč