



URZ2G220MHD | |
|---|---|
DigiKey Part Number | 493-15963-ND |
Manufacturer | |
Manufacturer Product Number | URZ2G220MHD |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2G220MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 320 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2W220MHD | Nichicon | 5 523 | 493-5884-ND | 33,58000 Kč | MFR Recommended |
| UCY2G220MPD | Nichicon | 661 | 493-13076-ND | 36,29000 Kč | Similar |
| UVY2G220MHD | Nichicon | 744 | 493-17374-ND | 37,12000 Kč | Similar |
| UVZ2G220MHD | Nichicon | 0 | 493-1449-ND | 34,41000 Kč | Similar |
| EKXG401ELL220MK20S | Chemi-Con | 2 265 | 565-1463-ND | 30,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 Kč | 48,59 Kč |
| 10 | 31,99200 Kč | 319,92 Kč |
| 50 | 25,10580 Kč | 1 255,29 Kč |
| 100 | 22,93060 Kč | 2 293,06 Kč |
| 500 | 19,18580 Kč | 9 592,90 Kč |
| 1 000 | 18,00747 Kč | 18 007,47 Kč |
| 2 500 | 16,75055 Kč | 41 876,38 Kč |
| 5 000 | 15,98507 Kč | 79 925,35 Kč |
| Unit Price without VAT: | 48,59000 Kč |
|---|---|
| Unit Price with VAT: | 58,79390 Kč |

