22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2W220MHD

DigiKey Part Number
493-5884-ND
Manufacturer
Manufacturer Product Number
UCS2W220MHD
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2W220MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
365 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
730 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD2W220MHD6Nichicon379493-17649-ND60,48000 KčUpgrade
B43890A5226M000TDK2 155495-B43890A5226M000-ND48,38000 KčUpgrade
400WXA22MEFC16X20Rubycon4421189-400WXA22MEFC16X20-ND44,42000 KčSimilar
450WXA22MEFC16X20Rubycon5831189-450WXA22MEFC16X20-ND42,96000 KčSimilar
In-Stock: 5 523
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,58000 Kč33,58 Kč
1021,77300 Kč217,73 Kč
5016,82620 Kč841,31 Kč
10015,26000 Kč1 526,00 Kč
50012,56502 Kč6 282,51 Kč
1 00011,71620 Kč11 716,20 Kč
2 50010,81024 Kč27 025,60 Kč
5 00010,25857 Kč51 292,85 Kč
Manufacturers Standard Package
Unit Price without VAT:33,58000 Kč
Unit Price with VAT:40,63180 Kč