



ULD2W220MHD6 | |
|---|---|
DigiKey Part Number | 493-17649-ND |
Manufacturer | |
Manufacturer Product Number | ULD2W220MHD6 |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W220MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 292 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 554.8 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2W220MHD6TN | Nichicon | 804 | 493-13901-1-ND | 61,32000 Kč | Parametric Equivalent |
| 450LLE22MEFC16X20 | Rubycon | 650 | 1189-2297-ND | 52,97000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,48000 Kč | 60,48 Kč |
| 10 | 40,25100 Kč | 402,51 Kč |
| 50 | 31,87980 Kč | 1 593,99 Kč |
| 100 | 29,23520 Kč | 2 923,52 Kč |
| 600 | 24,28867 Kč | 14 573,20 Kč |
| 1 200 | 22,92715 Kč | 27 512,58 Kč |
| 3 000 | 21,47512 Kč | 64 425,36 Kč |
| 5 400 | 20,71515 Kč | 111 861,81 Kč |
| Unit Price without VAT: | 60,48000 Kč |
|---|---|
| Unit Price with VAT: | 73,18080 Kč |

