



ULD2W220MHD6TN | |
|---|---|
DigiKey Part Number | 493-13901-1-ND - Cut Tape (CT) 493-13901-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2W220MHD6TN |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W220MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 292 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 525.6 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2W220MHD6 | Nichicon | 379 | 493-17649-ND | 60,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,32000 Kč | 61,32 Kč |
| 10 | 40,93900 Kč | 409,39 Kč |
| 50 | 32,43860 Kč | 1 621,93 Kč |
| 100 | 29,75660 Kč | 2 975,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,89360 Kč | 6 723,40 Kč |
| 500 | 25,14798 Kč | 12 573,99 Kč |
| 750 | 24,26719 Kč | 18 200,39 Kč |
| 1 250 | 23,28558 Kč | 29 106,97 Kč |
| 1 750 | 22,70878 Kč | 39 740,36 Kč |
| 2 500 | 22,15163 Kč | 55 379,08 Kč |
| Unit Price without VAT: | 61,32000 Kč |
|---|---|
| Unit Price with VAT: | 74,19720 Kč |

