22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450LLE22MEFC16X20

DigiKey Part Number
1189-2297-ND
Manufacturer
Manufacturer Product Number
450LLE22MEFC16X20
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450LLE22MEFC16X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
292 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
730 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD2W220MHD6Nichicon379493-17649-ND60,48000 KčParametric Equivalent
In-Stock: 650
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,97000 Kč52,97 Kč
1035,05800 Kč350,58 Kč
5027,55420 Kč1 377,71 Kč
10025,18510 Kč2 518,51 Kč
60020,75227 Kč12 451,36 Kč
1 20019,53188 Kč23 438,26 Kč
3 00018,22986 Kč54 689,58 Kč
5 40017,54844 Kč94 761,58 Kč
Manufacturers Standard Package
Unit Price without VAT:52,97000 Kč
Unit Price with VAT:64,09370 Kč