
ESG226M400AL4AA | |
|---|---|
DigiKey Part Number | 399-6090-ND |
Manufacturer | |
Manufacturer Product Number | ESG226M400AL4AA |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1.35Ohm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESG226M400AL4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 272 mA @ 10 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.35Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 21,21000 Kč | 212,10 Kč |
| 50 | 16,36320 Kč | 818,16 Kč |
| 200 | 13,55920 Kč | 2 711,84 Kč |
| 600 | 11,96585 Kč | 7 179,51 Kč |
| 1 000 | 11,36938 Kč | 11 369,38 Kč |
| 2 600 | 10,45101 Kč | 27 172,63 Kč |
| 5 000 | 9,94507 Kč | 49 725,35 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |

