
226KFM400M | |
|---|---|
DigiKey Part Number | 226KFM400M-ND |
Manufacturer | |
Manufacturer Product Number | 226KFM400M |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15.0715Ohm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 237.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 475 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 15.0715Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2G220MHD | Nichicon | 15 987 | 493-5875-ND | 31,07000 Kč | Direct |
| EKXF451ELL220MK25S | Chemi-Con | 26 | 565-EKXF451ELL220MK25S-ND | 42,75000 Kč | Parametric Equivalent |
| UCY2W220MHD1TO | Nichicon | 463 | 493-13338-1-ND | 45,67000 Kč | Parametric Equivalent |
| ULD2W220MHD | Nichicon | 507 | 493-16920-ND | 51,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 28,94700 Kč | 289,47 Kč |
| 50 | 22,62400 Kč | 1 131,20 Kč |
| 100 | 20,62610 Kč | 2 062,61 Kč |
| 500 | 17,18702 Kč | 8 593,51 Kč |
| 1 000 | 16,10441 Kč | 16 104,41 Kč |
| 2 500 | 14,94956 Kč | 37 373,90 Kč |
| 5 000 | 14,24627 Kč | 71 231,35 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |

