22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXF451ELL220MK25S

DigiKey Part Number
565-EKXF451ELL220MK25S-ND
Manufacturer
Manufacturer Product Number
EKXF451ELL220MK25S
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXF451ELL220MK25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43890A5226M000TDK2 155495-B43890A5226M000-ND48,38000 KčDirect
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,75000 Kč42,75 Kč
1027,92600 Kč279,26 Kč
5021,78980 Kč1 089,49 Kč
10019,85240 Kč1 985,24 Kč
50016,51756 Kč8 258,78 Kč
1 00015,46769 Kč15 467,69 Kč
3 00014,15588 Kč42 467,64 Kč
5 00013,66565 Kč68 328,25 Kč
Manufacturers Standard Package
Unit Price without VAT:42,75000 Kč
Unit Price with VAT:51,72750 Kč