



RS80E561MDN1JT | |
|---|---|
DigiKey Part Number | 493-4032-1-ND - Cut Tape (CT) 493-4032-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RS80E561MDN1JT |
Description | CAP ALUM POLY 560UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RS80E561MDN1JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.6 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,41000 Kč | 124,10 Kč |
| 50 | 9,37360 Kč | 468,68 Kč |
| 100 | 8,41600 Kč | 841,60 Kč |
| 500 | 6,76178 Kč | 3 380,89 Kč |
| 1 000 | 6,24040 Kč | 6 240,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,80700 Kč | 11 614,00 Kč |
| 4 000 | 5,44688 Kč | 21 787,52 Kč |
| 6 000 | 5,26521 Kč | 31 591,26 Kč |
| 10 000 | 5,06272 Kč | 50 627,20 Kč |
| 14 000 | 4,94375 Kč | 69 212,50 Kč |
| 20 000 | 4,82879 Kč | 96 575,80 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

