



GYB1V680MCQ1GS | |
|---|---|
DigiKey Part Number | 493-17890-2-ND - Tape & Reel (TR) 493-17890-1-ND - Cut Tape (CT) 493-17890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1V680MCQ1GS |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1V680MCQ1GS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PEV68M6.3X8 | Rubycon | 1 206 | 1189-3801-1-ND | 45,99000 Kč | Parametric Equivalent |
| EEH-ZA1V680XP | Panasonic Industry | 377 | P15455CT-ND | 44,52000 Kč | Parametric Equivalent |
| EEH-ZA1V680XV | Panasonic Industry | 26 | P123705CT-ND | 25,83000 Kč | Parametric Equivalent |
| HHXD350GRA680MF80G | Chemi-Con | 870 | 565-HHXD350GRA680MF80GCT-ND | 21,00000 Kč | Parametric Equivalent |
| HZA686M035X16T-F | Cornell Dubilier Knowles | 3 550 | HZA686M035X16T-FCT-ND | 74,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 15,09800 Kč | 150,98 Kč |
| 50 | 11,49440 Kč | 574,72 Kč |
| 100 | 10,35410 Kč | 1 035,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,85746 Kč | 7 071,71 Kč |
| 1 800 | 7,32842 Kč | 13 191,16 Kč |
| 2 700 | 7,06155 Kč | 19 066,19 Kč |
| 4 500 | 6,76397 Kč | 30 437,86 Kč |
| 6 300 | 6,58904 Kč | 41 510,95 Kč |
| 9 000 | 6,42012 Kč | 57 781,08 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


