
HZA686M035X16T-F | |
|---|---|
DigiKey Part Number | HZA686M035X16T-FTR-ND - Tape & Reel (TR) HZA686M035X16T-FCT-ND - Cut Tape (CT) HZA686M035X16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA686M035X16T-F |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HZA686M035X16T-F Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Cornell Dubilier Knowles | Ratings AEC-Q200 |
Series | Applications Automotive, Bypass, Decoupling |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 50,24800 Kč | 502,48 Kč |
| 50 | 40,13980 Kč | 2 006,99 Kč |
| 100 | 36,95230 Kč | 3 695,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 29,99401 Kč | 26 994,61 Kč |
| 1 800 | 28,52252 Kč | 51 340,54 Kč |
| 2 700 | 27,78059 Kč | 75 007,59 Kč |
| 4 500 | 26,95406 Kč | 121 293,27 Kč |
| 6 300 | 26,46821 Kč | 166 749,72 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |





