68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD350GRA680MF80G

DigiKey Part Number
565-HHXD350GRA680MF80GTR-ND - Tape & Reel (TR)
565-HHXD350GRA680MF80GCT-ND - Cut Tape (CT)
565-HHXD350GRA680MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD350GRA680MF80G
Description
CAP ALUM HYBRID 68UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
2 A @ 100 kHz
Capacitance
68 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
35mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35PEV68M6.3X8Rubycon1 2061189-3801-1-ND45,99000 KčParametric Equivalent
EEH-ZA1V680XPPanasonic Industry377P15455CT-ND44,52000 KčParametric Equivalent
EEH-ZA1V680XVPanasonic Industry26P123705CT-ND25,83000 KčParametric Equivalent
GYB1V680MCQ1GSNichicon1493-17890-1-ND23,73000 KčParametric Equivalent
HZA686M035X16T-FCornell Dubilier Knowles3 550HZA686M035X16T-FCT-ND74,54000 KčParametric Equivalent
In-Stock: 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1013,31300 Kč133,13 Kč
5010,08320 Kč504,16 Kč
1009,06480 Kč906,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9006,82808 Kč6 145,27 Kč
1 8006,35411 Kč11 437,40 Kč
2 7006,11485 Kč16 510,09 Kč
4 5005,84818 Kč26 316,81 Kč
6 3005,69146 Kč35 856,20 Kč
9 0005,54004 Kč49 860,36 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč