68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZA1V680XV

DigiKey Part Number
P123705TR-ND - Tape & Reel (TR)
P123705CT-ND - Cut Tape (CT)
P123705DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZA1V680XV
Description
CAP ALUM HYBRID 68UF 20% 35V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZA1V680XV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
300 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
68 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
35mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-ZA1V680XPPanasonic Industry377P15455CT-ND44,52000 KčParametric Equivalent
35PEV68M6.3X8Rubycon1 2061189-3801-1-ND45,99000 KčParametric Equivalent
GYB1V680MCQ1GSNichicon1493-17890-1-ND23,73000 KčParametric Equivalent
HHXD350GRA680MF80GChemi-Con870565-HHXD350GRA680MF80GCT-ND21,00000 KčParametric Equivalent
HZA686M035X16T-FCornell Dubilier Knowles3 550HZA686M035X16T-FCT-ND74,54000 KčParametric Equivalent
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1016,52500 Kč165,25 Kč
5012,61980 Kč630,99 Kč
10011,38510 Kč1 138,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9008,52706 Kč7 674,35 Kč
1 8007,96559 Kč14 338,06 Kč
2 7007,68223 Kč20 742,02 Kč
4 5007,36647 Kč33 149,11 Kč
6 3007,18085 Kč45 239,36 Kč
9 0007,00157 Kč63 014,13 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč