
Category | Mounting Type Surface Mount |
Manufacturer Nichicon | Voltage - Rated 16 ~ 80V |
Series | Tolerance ±20% |
Packaging Bulk | Applications Automotive, General Purpose |
Part Status Discontinued at DigiKey | Quantity 60 Pieces (12 Values - 5 Each) |
Kit Type Aluminum (Polymer) | Packages Included Radial, Can - SMD |
Capacitance Range 33µF ~ 560µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 977,29000 Kč | 977,29 Kč |
| Unit Price without VAT: | 977,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 182,52090 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| GYB1V680MCQ1GS | CAP ALUM HYBRID 68UF 20% 35V SMD | 5 |
| GYB1E101MCW1GS | CAP ALUMHYB 100UF 20% 25V SMD | 5 |
| GYB1J101MCW1GS | CAP ALUMHYB 100UF 20% 63V SMD | 5 |
| GYB1E471MCQ1GS | CAP ALUMHYB 470UF 20% 25V SMD | 5 |
| GYB1C151MCQ1GS | CAP ALUMHYB 150UF 20% 16V SMD | 5 |

