100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYB1J101MCW1GS

DigiKey Part Number
GYB1J101MCW1GTR-ND - Tape & Reel (TR)
493-GYB1J101MCW1GSCT-ND - Cut Tape (CT)
493-GYB1J101MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYB1J101MCW1GS
Description
CAP ALUMHYB 100UF 20% 63V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,46000 Kč40,46 Kč
1026,40300 Kč264,03 Kč
5020,55520 Kč1 027,76 Kč
10018,70740 Kč1 870,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40015,89085 Kč6 356,34 Kč
80014,82879 Kč11 863,03 Kč
1 20014,29263 Kč17 151,16 Kč
2 00013,69518 Kč27 390,36 Kč
2 80013,34402 Kč37 363,26 Kč
4 00013,00481 Kč52 019,24 Kč
Manufacturers Standard Package
Unit Price without VAT:40,46000 Kč
Unit Price with VAT:48,95660 Kč