
GYB1C151MCQ1GS | |
|---|---|
DigiKey Part Number | GYB1C151MCQ1GTR-ND - Tape & Reel (TR) 493-GYB1C151MCQ1GSCT-ND - Cut Tape (CT) 493-GYB1C151MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1C151MCQ1GS |
Description | CAP ALUMHYB 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD160GRA151MF80G | Chemi-Con | 880 | 565-HHXD160GRA151MF80GCT-ND | 20,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 15,22500 Kč | 152,25 Kč |
| 50 | 11,60400 Kč | 580,20 Kč |
| 100 | 10,45490 Kč | 1 045,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,94201 Kč | 7 147,81 Kč |
| 1 800 | 7,40938 Kč | 13 336,88 Kč |
| 2 700 | 7,14061 Kč | 19 279,65 Kč |
| 4 500 | 6,84102 Kč | 30 784,59 Kč |
| 6 300 | 6,66492 Kč | 41 989,00 Kč |
| 9 000 | 6,49480 Kč | 58 453,20 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |


