
GYB1E101MCW1GS | |
|---|---|
DigiKey Part Number | GYB1E101MCW1TR-ND - Tape & Reel (TR) GYB1E101MCW1CT-ND - Cut Tape (CT) GYB1E101MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1E101MCW1GS |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.323" (8.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 18,29000 Kč | 182,90 Kč |
| 50 | 14,03580 Kč | 701,79 Kč |
| 100 | 12,68640 Kč | 1 268,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 9,74091 Kč | 8 766,82 Kč |
| 1 800 | 9,11675 Kč | 16 410,15 Kč |
| 2 700 | 8,80187 Kč | 23 765,05 Kč |
| 4 500 | 8,45079 Kč | 38 028,56 Kč |
| 6 300 | 8,24448 Kč | 51 940,22 Kč |
| 9 000 | 8,04519 Kč | 72 406,71 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |


