
781093-01 | |
|---|---|
DigiKey Part Number | 2770-781093-01-ND |
Manufacturer | |
Manufacturer Product Number | 781093-01 |
Description | AC/DC DIN RAIL SUP 24-28V 120W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24 ~ 28V 5A |
Datasheet | Datasheet |
EDA/CAD Models | 781093-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24 ~ 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Applications | ITE (Commercial) | |
Efficiency | 89.4% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, PFC | |
Size / Dimension | 4.61" L x 1.26" W x 4.88" H (117.0mm x 32.0mm x 124.0mm) | |
Approval Agency | cURus, UL | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 889,98000 Kč | 12 889,98 Kč |
| Unit Price without VAT: | 12 889,98000 Kč |
|---|---|
| Unit Price with VAT: | 15 596,87580 Kč |














