
783851-01 | |
|---|---|
DigiKey Part Number | 2770-783851-01-ND |
Manufacturer | |
Manufacturer Product Number | 783851-01 |
Description | COMPACTRIO CONTROLLER USB DEVICE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Devices CompactRIO Controller |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | CompactRIO Controller | |
For Use With/Related Products | USB Devices | |
Specifications | RS232 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360 690,10000 Kč | 360 690,10 Kč |
| Unit Price without VAT: | 360 690,10000 Kč |
|---|---|
| Unit Price with VAT: | 436 435,02100 Kč |








